+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42116

Tools set: screwdriver bits; plastic cassette; Holder: E6,3mm


Manufacturer: WIHA

Manufacturer part number:
42116
TME Symbol:
WIHA.42116

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Phillips, Pozidriv®, Torx®
Kind of holder
E6,3mm
Overall length
49mm
Bit size
PZ1, PH2, PZ2, PZ3, TX15, TX20, TX25
Holder socket size - inch
1/4"
Manufacturer series
BitBuddy®
Quantity in set/package
7pcs.
Gross weight129.5 g
EAN code4010995421168

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
42116
1 in TME stock
Net price for quantities from 1 set - 31.94 USDGross price for quantities from 1 set - 31.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 set