+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42119

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 49mm; 5pcs; TY

Manufacturer: WIHA

Manufacturer part number:
42119
TME Symbol:
WIHA.42119

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Overall length
49mm
Quantity in set/package
5pcs.
Manufacturer series
TY
Gross weight64.44 g
EAN code4010995421199
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42119
0 in TME stock
Net price for quantities from 1 set - 21.67 USDGross price for quantities from 1 set - 21.67 USD
Net price for quantities from 3 set - 20.07 USDGross price for quantities from 3 set - 20.07 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 set