+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42121

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 49mm; 5pcs; TY

Manufacturer: WIHA

Manufacturer part number:
42121
TME Symbol:
WIHA.42121

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Overall length
49mm
Quantity in set/package
5pcs.
Manufacturer series
TY
Gross weight69.45 g
EAN code4010995421212
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42121
0 in TME stock
Net price for quantities from 1 set - 22.55 USDGross price for quantities from 1 set - 22.55 USD
Net price for quantities from 5 set - 21.75 USDGross price for quantities from 5 set - 21.75 USD
Net price for quantities from 10 set - 20.30 USDGross price for quantities from 10 set - 20.30 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.