+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42124

Screwdriver bit; hex key; HEX 3mm; 1/4"; Overall len: 49mm; 5pcs.


Manufacturer: WIHA

Manufacturer part number:
42124
TME Symbol:
WIHA.42124

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Overall length
49mm
Quantity in set/package
5pcs.
Manufacturer series
TY
Gross weight71.45 g
EAN code4010995421243
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42124
0 in TME stock
Net price for quantities from 1 set - 23.25 USDGross price for quantities from 1 set - 23.25 USD
Net price for quantities from 5 set - 22.42 USDGross price for quantities from 5 set - 22.42 USD
Net price for quantities from 10 set - 20.93 USDGross price for quantities from 10 set - 20.93 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.