+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42134

Screwdriver bit; Torx®; TX40; 1/4"; Overall len: 49mm; 5pcs; TY


Manufacturer: WIHA

Manufacturer part number:
42134
TME Symbol:
WIHA.42134

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX40
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Overall length
49mm
Quantity in set/package
5pcs.
Manufacturer series
TY
Gross weight75.65 g
EAN code4010995421342

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42134
6 in TME stock
Net price for quantities from 1 set - 23.21 USDGross price for quantities from 1 set - 23.21 USD
Net price for quantities from 5 set - 22.38 USDGross price for quantities from 5 set - 22.38 USD
Net price for quantities from 10 set - 20.89 USDGross price for quantities from 10 set - 20.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set