+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42413

Screwdriver: precision; Phillips; PH00; Blade length: 60mm

Manufacturer: WIHA

Manufacturer part number:
42413
TME Symbol:
WIHA.42413

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH00
Blade length
60mm
Overall length
154mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight12.35 g
EAN code4010995424138
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42413
4 in TME stock
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 5 pcs - 8.90 USDGross price for quantities from 5 pcs - 8.90 USD
Net price for quantities from 10 pcs - 8.31 USDGross price for quantities from 10 pcs - 8.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs