+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42439

Screwdriver: precision; hex key,spherical; Blade length: 60mm


Manufacturer: WIHA

Manufacturer part number:
42439
TME Symbol:
WIHA.42439

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
hex key, spherical
Blade length
60mm
Overall length
160mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Bit size - inch
HEX 5/32"
Gross weight27.6 g
EAN code4010995424398
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42439
7 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts