+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42548

Screwdriver bit; Torx®; TX20; 1/4"; Overall len: 29mm; 25pcs; TY

Manufacturer: WIHA

Manufacturer part number:
42548
TME Symbol:
WIHA.42548

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
29mm
Quantity in set/package
25pcs.
Manufacturer series
TY
Gross weight143 g
EAN code4010995425487

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42548
0 in TME stock
Net price for quantities from 1 set - 81.11 USDGross price for quantities from 1 set - 81.11 USD
Net price for quantities from 5 set - 78.22 USDGross price for quantities from 5 set - 78.22 USD
Net price for quantities from 10 set - 73.00 USDGross price for quantities from 10 set - 73.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.