+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43069

Socket: 6-angles; insulated,socket spanner; HEX 13mm; 3/8"

Manufacturer: WIHA

Manufacturer part number:
43069
TME Symbol:
WIHA.43069

Specification

Manufacturer
WIHA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 13mm
Holder socket size - inch
3/8"
Socket length
45mm
Conform to the norm
IEC 60900 VDE
Gross weight37.55 g
EAN code4010995430696
See other products in this category: Socket Wrenches WIHA,
*
43069
0 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 3 pcs - 16.07 USDGross price for quantities from 3 pcs - 16.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.