+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43070

Socket: 6-angles; insulated,socket spanner; HEX 14mm; 3/8"

Manufacturer: WIHA

Manufacturer part number:
43070
TME Symbol:
WIHA.43070

Specification

Manufacturer
WIHA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 14mm
Holder socket size - inch
3/8"
Socket length
45mm
Conform to the norm
IEC 60900 VDE
Gross weight35.49 g
EAN code4010995430702
See other products in this category: Socket Wrenches WIHA,
*
43070
2 in TME stock
Net price for quantities from 1 pcs - 9.63 USDGross price for quantities from 1 pcs - 9.63 USD
Net price for quantities from 3 pcs - 8.93 USDGross price for quantities from 3 pcs - 8.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts