+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43074

Socket: 6-angles; insulated,socket spanner; HEX 19mm; 3/8"

Manufacturer: WIHA

Manufacturer part number:
43074
TME Symbol:
WIHA.43074

Specification

Manufacturer
WIHA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
3/8"
Socket length
47mm
Conform to the norm
IEC 60900 VDE
Gross weight50 g
EAN code4010995430740
See other products in this category: Socket Wrenches WIHA,
*
43074
0 in TME stock
Net price for quantities from 1 pcs - 20.38 USDGross price for quantities from 1 pcs - 20.38 USD
Net price for quantities from 5 pcs - 19.65 USDGross price for quantities from 5 pcs - 19.65 USD
Net price for quantities from 10 pcs - 18.92 USDGross price for quantities from 10 pcs - 18.92 USD
No. of pieces (Multiplicity: 1)