+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43088

Socket: 6-angles; insulated,socket spanner; HEX 4mm; 1/4"

Manufacturer: WIHA

Manufacturer part number:
43088
TME Symbol:
WIHA.43088

Specification

Manufacturer
WIHA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 4mm
Holder socket size - inch
1/4"
Socket length
42mm
Conform to the norm
IEC 60900
Trade name
ElectricVario
Gross weight14.15 g
EAN code4010995430887

WATCH VIDEO

See other products in this category: Socket Wrenches WIHA,
*
43088
1 in TME stock
Net price for quantities from 1 pcs - 16.68 USDGross price for quantities from 1 pcs - 16.68 USD
Net price for quantities from 5 pcs - 16.08 USDGross price for quantities from 5 pcs - 16.08 USD
Net price for quantities from 10 pcs - 15.49 USDGross price for quantities from 10 pcs - 15.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.