+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43100

Socket: hex key-bit; insulated; HEX 4mm; 1/2"; 1kV

Manufacturer: WIHA

Manufacturer part number:
43100
TME Symbol:
WIHA.43100

Specification

Manufacturer
WIHA
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 4mm
Holder socket size - inch
1/2"
Max. operating voltage
1kV
Conform to the norm
IEC 60900 VDE
Gross weight105.97 g
EAN code4010995431006
See other products in this category: Socket Wrenches WIHA,
*
43100
2 in TME stock
Net price for quantities from 1 pcs - 28.71 USDGross price for quantities from 1 pcs - 28.71 USD
Net price for quantities from 3 pcs - 27.69 USDGross price for quantities from 3 pcs - 27.69 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts