+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43106

Socket: hex key-bit; insulated; HEX 5mm; 3/8"

Manufacturer: WIHA

Manufacturer part number:
43106
TME Symbol:
WIHA.43106

Specification

Manufacturer
WIHA
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 5mm
Holder socket size - inch
3/8"
Conform to the norm
IEC 60900
Gross weight60 g
EAN code4010995431068
See other products in this category: Socket Wrenches WIHA,
*
43106
0 in TME stock
Net price for quantities from 1 pcs - 29.95 USDGross price for quantities from 1 pcs - 29.95 USD
Net price for quantities from 5 pcs - 28.88 USDGross price for quantities from 5 pcs - 28.88 USD
Net price for quantities from 10 pcs - 27.81 USDGross price for quantities from 10 pcs - 27.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.