+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43107

Socket: hex key-bit; insulated; HEX 6mm; 3/8"

Manufacturer: WIHA

Manufacturer part number:
43107
TME Symbol:
WIHA.43107

Specification

Manufacturer
WIHA
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 6mm
Holder socket size - inch
3/8"
Conform to the norm
IEC 60900
Gross weight60 g
EAN code4010995431075
See other products in this category: Socket Wrenches WIHA,
*
43107
0 in TME stock
Net price for quantities from 1 pcs - 30.04 USDGross price for quantities from 1 pcs - 30.04 USD
Net price for quantities from 5 pcs - 28.97 USDGross price for quantities from 5 pcs - 28.97 USD
Net price for quantities from 10 pcs - 27.90 USDGross price for quantities from 10 pcs - 27.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.