+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43154

Tools set: screwdriver bits; insulated; Torx®; 1kVAC; 6mm; 6pcs.

Manufacturer: WIHA

Manufacturer part number:
43154
TME Symbol:
WIHA.43154

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of screwdriver
insulated
Kind of bit
Torx®
Max. operating voltage
1kV AC
Material
Chrom-molybdenum steel
Conform to the norm
EN 60900
Kind of holder
hexagonal
Overall length
75mm
Bit size
TX06, TX07, TX08, TX09, TX10, TX15
Holder socket size - mm
6mm
Torque
max. 5.5Nm
Quantity in set/package
6pcs.
Related items
WIHA.590T101, WIHA.590T102, WIHA.590T103, WIHA.2872, WIHA.2872T18, WIHA.44318, WIHA.44351
Trade name
ElectricVario
Tools application
  • for grip slimTorque Wiha
  • for grip slimVario Wiha
Gross weight97.1 g
EAN code4010995431549

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
*
43154
1 in TME stock
Net price for quantities from 1 set - 51.62 USDGross price for quantities from 1 set - 51.62 USD
Net price for quantities from 5 set - 49.78 USDGross price for quantities from 5 set - 49.78 USD
Net price for quantities from 10 set - 48.31 USDGross price for quantities from 10 set - 48.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.