+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43161

Tools set: screwdriver bits; Torx®,Torx® PLUS; 1kVAC; 6mm; 12pcs.

Manufacturer: WIHA

Manufacturer part number:
43161
TME Symbol:
WIHA.43161

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of bit
Torx®, Torx® PLUS
Max. operating voltage
1kV AC
Material
Chrom-molybdenum steel
Conform to the norm
EN 60900
Kind of holder
hexagonal
Overall length
75mm
Bit size
6IP, TX06, 7IP, TX07, 8IP, TX08, 9IP, TX09, 10IP, TX10, 15IP, TX15
Holder socket size - mm
6mm
Torque
max. 5.5Nm
Quantity in set/package
12pcs.
Related items
WIHA.590T101, WIHA.590T102, WIHA.590T103, WIHA.2872, WIHA.2872T18, WIHA.44318, WIHA.44351
Trade name
ElectricVario
Tools application
  • for grip slimTorque Wiha
  • for grip slimVario Wiha
Gross weight187.3 g
EAN code4010995431617

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
*
43161
1 in TME stock
Net price for quantities from 1 set - 97.24 USDGross price for quantities from 1 set - 97.24 USD
Net price for quantities from 5 set - 93.77 USDGross price for quantities from 5 set - 93.77 USD
Net price for quantities from 10 set - 90.99 USDGross price for quantities from 10 set - 90.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.