+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43363

Screwdriver: precision; slot; SL 0.8; 40mm; PicoFinish®


Manufacturer: WIHA

Manufacturer part number:
43363
TME Symbol:
WIHA.43363

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 0.8
Blade length
40mm
Manufacturer series
PicoFinish®
Gross weight16.68 g
EAN code4010995433635
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43363
1 in TME stock
Net price for quantities from 1 pcs - 11.59 USDGross price for quantities from 1 pcs - 11.59 USD
Net price for quantities from 3 pcs - 11.17 USDGross price for quantities from 3 pcs - 11.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts