+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43372

Screwdriver: precision; Torx®; TX01; 40mm; PicoFinish®


Manufacturer: WIHA

Manufacturer part number:
43372
TME Symbol:
WIHA.43372

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX01
Blade length
40mm
Manufacturer series
PicoFinish®
Gross weight17.58 g
EAN code4010995433727
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43372
1 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts