+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43390

Screwdriver: insulated; Phillips; PH0; 60mm; SoftFinish® electric

Manufacturer: WIHA

Manufacturer part number:
43390
TME Symbol:
WIHA.43390

Specification

Manufacturer
WIHA
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH0
Blade length
60mm
Manufacturer series
SoftFinish® electric
Gross weight34.39 g
EAN code4010995433901
See other products in this category: Insulated Screwdrivers WIHA,
See other products from this series.:
*
43390
2 in TME stock
Net price for quantities from 1 pcs - 10.16 USDGross price for quantities from 1 pcs - 10.16 USD
Net price for quantities from 3 pcs - 9.79 USDGross price for quantities from 3 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)