+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43613

Screwdriver: universal-set; with bit magazine; 7pcs.


Manufacturer: WIHA

Manufacturer part number:
43613
TME Symbol:
WIHA.43613

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, SL 4, SL 6, TX10, TX15, TX20, TX25
Version
with bit magazine
Quantity in set/package
7pcs.
Gross weight113.5 g
EAN code4010995436131
See other products in this category: Screwdrivers Sets WIHA,
*
43613
9 in TME stock
Net price for quantities from 1 pcs - 21.53 USDGross price for quantities from 1 pcs - 21.53 USD
Net price for quantities from 5 pcs - 20.76 USDGross price for quantities from 5 pcs - 20.76 USD
Net price for quantities from 10 pcs - 20.14 USDGross price for quantities from 10 pcs - 20.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs