+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43797

Tester: voltage indicator; 12÷1000VAC; 150mm

Manufacturer: WIHA

Manufacturer part number:
43797
TME Symbol:
WIHA.43797

Specification

Manufacturer
WIHA
Type of tester
voltage indicator
Detected voltage range
0.012...1kV AC
Conform to the norm
CAT IV 1000V EN 61010
Overall length
150mm
Related items
WIHA.45528
Measuring instrument features
  • LED indicator
  • non-contact voltage detector
  • white LED torch
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight91 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers WIHA,
*
43797
8 in TME stock
Net price for quantities from 1 pcs - 45.83 USDGross price for quantities from 1 pcs - 45.83 USD
Net price for quantities from 5 pcs - 42.62 USDGross price for quantities from 5 pcs - 42.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs