+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43865

Screwdriver bit; hex key; HEX 5mm,HEX 6mm; 10pcs; double

Manufacturer: WIHA

Manufacturer part number:
43865
TME Symbol:
WIHA.43865

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 5mm, HEX 6mm
Kind of package
plastic cassette
Quantity in set/package
10pcs.
Version
double
Manufacturer series
LiftUp 26one®
Gross weight91.07 g
EAN code4010995438654
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
43865
1 in TME stock
Net price for quantities from 1 pcs - 13.84 USDGross price for quantities from 1 pcs - 13.84 USD
Net price for quantities from 3 pcs - 12.82 USDGross price for quantities from 3 pcs - 12.82 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts