+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45220

Tester: electrical; LED; 50Hz; 230VAC; Test: power socket


Manufacturer: WIHA

Manufacturer part number:
45220
TME Symbol:
WIHA.45220

Specification

Manufacturer
WIHA
Type of tester
electrical
Kind of display used
LED
Operating frequency
50Hz
Operating voltage
230V AC
Test
power socket
Conform to the norm
CAT II 300V EN 61010
Measuring instrument features
flexible cord
Related items
WIHA.45528
Connectors for the country
Europe
Gross weight196.34 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers WIHA,
*
45220
2 in TME stock
Net price for quantities from 1 pcs - 67.81 USDGross price for quantities from 1 pcs - 67.81 USD
Net price for quantities from 5 pcs - 62.98 USDGross price for quantities from 5 pcs - 62.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.