+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45321

Wrench: combination spanner-set; 12pcs.

Manufacturer: WIHA

Manufacturer part number:
45321
TME Symbol:
WIHA.45321

Specification

Manufacturer
WIHA
Type of wrench
combination spanner - set
Quantity in set/package
12pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
  • 22mm
Gross weight1.49 kg
EAN code4010995453213
See other products in this category: Wrenches Sets WIHA,
*
45321
0 in TME stock
Net price for quantities from 1 set - 119.45 USDGross price for quantities from 1 set - 119.45 USD
Net price for quantities from 5 set - 111.49 USDGross price for quantities from 5 set - 111.49 USD
Net price for quantities from 10 set - 103.53 USDGross price for quantities from 10 set - 103.53 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.