+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45421

Wrench: ring; double-sided,rattle; 10mm,13mm,17mm,19mm; L: 225mm


Manufacturer: WIHA

Manufacturer part number:
45421
TME Symbol:
WIHA.45421

Specification

Manufacturer
WIHA
Type of wrench
ring
Kind of wrench
double-sided, rattle
Length
225mm
Material
Chrom-vanadium steel
Version
with switch
Conform to the norm
DIN 3124
Key features
chrome plated key surface
Number of teeth
72
Spanner size
  • 10mm
  • 13mm
  • 17mm
  • 19mm
Gross weight242.11 g
EAN code4010995454210
See other products in this category: Wrenches and Combination Wrenches WIHA,
*
45421
2 in TME stock
Net price for quantities from 1 pcs - 34.03 USDGross price for quantities from 1 pcs - 34.03 USD
Net price for quantities from 3 pcs - 31.56 USDGross price for quantities from 3 pcs - 31.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs