+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45528

Tools set: general purpose; tool rucksack; for electricians


Manufacturer: WIHA

Manufacturer part number:
45528
TME Symbol:
WIHA.45528

Specification

Manufacturer
WIHA
Type of tools set
general purpose
Kind of package
tool rucksack
Tools application
for electricians
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV
Kind of tool
insulated
Quantity in set/package
28pcs.
Kit contents
  • Allen keys
  • folding ruler
  • insulated pliers(1kV), 3 pcs
  • insulated screwdrivers
  • spirit level
  • stripping tool
Gross weight6.9242 kg
EAN code4010995455286

WATCH VIDEO

See other products in this category: Tool Sets WIHA,
*
45528
37 in TME stock
Net price for quantities from 1 set - 454.20 USDGross price for quantities from 1 set - 454.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.