+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45833

Tools set: general purpose; case; 1kV; eMobility; Kind: insulated

Manufacturer: WIHA

Manufacturer part number:
45833
TME Symbol:
WIHA.45833

Specification

Manufacturer
WIHA
Type of tools set
general purpose
Kind of package
case
Bag material
plastic
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV
Manufacturer series
eMobility
Kind of tool
insulated
Quantity in set/package
62pcs.
Tools application
  • electric cars
  • for electricians
Gross weight6.7514 kg
EAN code4010995458331
See other products in this category: Tool Sets WIHA,
See other products from this series.:
*
45833
0 in TME stock
Net price for quantities from 1 set - 1 382.29 USDGross price for quantities from 1 set - 1 382.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.