+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46862

Socket: Torx®-bit; Torx®; TX50; 3/8"; 75mm

NEW

Manufacturer: WIHA

Manufacturer part number:
46862
TME Symbol:
WIHA.46862

Specification

Manufacturer
WIHA
Type of socket
Torx® - bit
Kind of bit
Torx®
Bit size
TX50
Holder socket size - inch
3/8"
Socket length
75mm
Gross weight60 g
EAN code4010995468620
See other products in this category: Socket Wrenches WIHA,
*
46862
0 in TME stock
Net price for quantities from 1 pcs - 44.74 USDGross price for quantities from 1 pcs - 44.74 USD
Net price for quantities from 3 pcs - 41.66 USDGross price for quantities from 3 pcs - 41.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.