+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46864

Socket: Torx®-bit; Torx®; TX15; 1/4"; 65mm

NEW

Manufacturer: WIHA

Manufacturer part number:
46864
TME Symbol:
WIHA.46864

Specification

Manufacturer
WIHA
Type of socket
Torx® - bit
Kind of bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Socket length
65mm
Gross weight20 g
EAN code4010995468644
See other products in this category: Socket Wrenches WIHA,
*
46864
0 in TME stock
Net price for quantities from 1 pcs - 37.77 USDGross price for quantities from 1 pcs - 37.77 USD
Net price for quantities from 3 pcs - 35.17 USDGross price for quantities from 3 pcs - 35.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.