+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46865

Socket: Torx®-bit; Torx®; TX20; 1/4"; 65mm

NEW

Manufacturer: WIHA

Manufacturer part number:
46865
TME Symbol:
WIHA.46865

Specification

Manufacturer
WIHA
Type of socket
Torx® - bit
Kind of bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Socket length
65mm
Gross weight20 g
EAN code4010995468651
See other products in this category: Socket Wrenches WIHA,
*
46865
0 in TME stock
Net price for quantities from 1 pcs - 37.88 USDGross price for quantities from 1 pcs - 37.88 USD
Net price for quantities from 3 pcs - 35.27 USDGross price for quantities from 3 pcs - 35.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.