+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46870

Socket: 6-angles; HEX 10mm; 3/8"; Socket bit length: 75mm

NEW

Manufacturer: WIHA

Manufacturer part number:
46870
TME Symbol:
WIHA.46870

Specification

Manufacturer
WIHA
Type of socket
6-angles
Bit size
HEX 10mm
Holder socket size - inch
3/8"
Socket length
75mm
Gross weight60 g
EAN code4010995468705
See other products in this category: Socket Wrenches WIHA,
*
46870
0 in TME stock
Net price for quantities from 1 pcs - 47.17 USDGross price for quantities from 1 pcs - 47.17 USD
Net price for quantities from 3 pcs - 43.92 USDGross price for quantities from 3 pcs - 43.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.