+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29417

Tools set: screwdriver bits; bag; Phillips,Pozidriv®,slot,Torx®


Manufacturer: WIHA

Manufacturer part number:
29417
TME Symbol:
WIHA.7948-005

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Material
steel
Kind of holder
C6,3mm
Overall length
25mm
Bit size
PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 4.5, SL 5.5, SL 6.5, TX10, TX15, TX20, TX25, TX30, TX40
Holder socket size - inch
1/4"
Quantity in set/package
31pcs.
Kit contents
  • screwdriver bits 1/4" (C6,3)
  • universal 60 mm long magnetic holder 1/4" with hexagonal magnetic grip 1/4"-E6,3
Gross weight260.5 g
EAN code4010995294175

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
*
29417
2 in TME stock
Net price for quantities from 1 set - 52.12 USDGross price for quantities from 1 set - 52.12 USD
Net price for quantities from 5 set - 50.63 USDGross price for quantities from 5 set - 50.63 USD
Net price for quantities from 10 set - 47.28 USDGross price for quantities from 10 set - 47.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 5 set