+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIM-90

Hygrometer; LCD; 6÷100%RH; Wood humid.measur: 1÷15% RH


Manufacturer: Tanel

Manufacturer part number:
WIM-90
TME Symbol:
WIM-90

Specification

Manufacturer
Tanel
Type of meter
hygrometer
Kind of display used
LCD
Measurement
building materials humidity, humidity, wood humidity
Wood humidity measuring range
6...100% RH
Wood humidity measuring accuracy
±2% (0...28% RH)
Wood humidity measurement
1...15% RH
Air humidity measurement
30...90% RH
Air humidity measuring accuracy
3...4% RH
Pot dimensions
270x180x55mm
Weight with battery
250g
Display parameters
3,5 digit
Power supply
  • battery 6F22 9V x1
Standard equipment
  • 2 pairs of screw probes for concrete humidity measurement
  • hard case
  • measures wood humidity by means of hammer-like probe
  • probe for air humidity measurement
Gross weight1.7593 kg

WATCH VIDEO

See other products in this category: Hygrometers Tanel,
*
WIM-90
0 in TME stock
Net price for quantities from 1 pcs - 532.13 USDGross price for quantities from 1 pcs - 532.13 USD
Net price for quantities from 3 pcs - 524.07 USDGross price for quantities from 3 pcs - 524.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.