+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIP12BGN

ROCKER; SPST; Pos: 2; ON-OFF; 10A/250VAC; 10A/24VDC; green; R13-112


Manufacturer: -

Manufacturer part number:
WIP12BGN
TME Symbol:
WIP12BGN

Specification

Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 24V DC
Key button colour
green
Illumination
neon lamp
Manufacturer series
R13-112
Backlight colour
green
Illumination voltage
250V
Max. contact resistance:
100mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.8x0.8mm
Panel thickness
max. 3mm
Mounting hole dimensions
Ø20mm
Button marking
blank
Shape
round
Button shape
round
Operating temperature
-25...85°C
Dimensions
Gross weight6.41 g
Certificates
*
WIP12BGN
33 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 20 pcs - 1.43 USDGross price for quantities from 20 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsTray = 100 pcs