+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIP12LED/B

ROCKER; SPST; Pos: 2; ON-OFF; 10A/250VAC; 10A/24VDC; black; R13-112


Manufacturer: -

Manufacturer part number:
WIP12LED/B
TME Symbol:
WIP12LED/B

Specification

Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 24V DC
Key button colour
black
Illumination
LED
Manufacturer series
R13-112
Backlight colour
blue
Illumination voltage
3V
Max. contact resistance:
100mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.8x0.8mm
Panel thickness
max. 3mm
Mounting hole dimensions
Ø20mm
Button marking
blank
Shape
round
Button shape
round
Operating temperature
-25...85°C
Dimensions
Gross weight4.55 g
Certificates
*
WIP12LED/B
98 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 5 pcs - 4.36 USDGross price for quantities from 5 pcs - 4.36 USD
Net price for quantities from 20 pcs - 3.99 USDGross price for quantities from 20 pcs - 3.99 USD
Net price for quantities from 100 pcs - 3.14 USDGross price for quantities from 100 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsTray = 100 pcs