+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIT-18R-HT-M

Cable tie; L: 114.8mm; W: 2.5mm; natural; polyamide; Ømax: 25.4mm

Manufacturer: ESSENTRA

Manufacturer part number:
WIT-18R-HT-M
TME Symbol:
WIT-18R-HT-M

Specification

Manufacturer
ESSENTRA
Type of cable accessories
cable tie
Length
114.8mm
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Loop diameter max
25.4mm
Flammability rating
UL94V-2
Gross weight0.321 g
See other products in this category: Cable Ties ESSENTRA,
*
WIT-18R-HT-M
0 in TME stock
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs