+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ107SR

Module: Ethernet; 3.3VDC; ARP,ICMP,IGMP,IPv4,MAC,TCP,UDP; RS232

Manufacturer: WIZNET

Manufacturer part number:
WIZ107SR
TME Symbol:
WIZ107SR

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Communictions protocol
ARP, ICMP, IGMP, IPv4, MAC, TCP, UDP
Interface
RS232
Contacts pitch
2.54mm
Connection
pin header, RJ45
Associated circuits
W7100
Operating temperature
0...70°C
Supply voltage
  • 3.3V DC
Gross weight11.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET
*
WIZ107SR
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 18 pcs