+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ500SR-RP

Module: Ethernet; Comp: RP2040; Cortex M0+; 3.3VDC; pin header


Manufacturer: WIZNET

Manufacturer part number:
WIZ500SR-RP
TME Symbol:
WIZ500SR-RP

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
RP2040
Kind of architecture
Cortex M0+
Dimensions
50x30x5.7mm
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP, WOL over UDP
Contacts pitch
2mm
Connection
pin header
Associated circuits
W5100S
Operating temperature
-20...85°C
Supply voltage
  • 3.3V DC
Interface
  • Ethernet x2
  • SWD
  • UART x2
Gross weight7.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET,
*
WIZ500SR-RP
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 14.25 USD
Net price for quantities from 5 pcs - 12.88 USDGross price for quantities from 5 pcs - 12.88 USD
Net price for quantities from 36 pcs - 12.39 USDGross price for quantities from 36 pcs - 12.39 USD
Packaging method by the manufacturer:Cardboard = 36 pcs