+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ550S2E-485-EVB

Dev.kit: Ethernet; Comp: WIZ550S2E; 5VDC


Manufacturer: WIZNET

Manufacturer part number:
WIZ550S2E-485-EVB
TME Symbol:
WIZ550S2E-485-EVB

Specification

Manufacturer
WIZNET
Type of development kit
Ethernet
Components
WIZ550S2E
Connection
pin strips, RJ45, screw terminal
Connectors for the country
Europe
Interface
  • Ethernet
  • GPIO
  • RS422 / RS485
Supply voltage
  • 5V DC
Kit contents
  • base board
  • I/O extension board
  • power supply
  • RJ45 cable x4
Gross weight65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission WIZNET,
*
WIZ550S2E-485-EVB
0 in TME stock
Net price for quantities from 1 pcs - 44.11 USDGross price for quantities from 1 pcs - 44.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.