+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ750SR-100-EVB

Dev.kit: Ethernet; Comp: W7500; WIZnet WIZ75xSR


Manufacturer: WIZNET

Manufacturer part number:
WIZ750SR-100-EVB
TME Symbol:
WIZ750SR-100-EVB

Specification

Manufacturer
WIZNET
Type of development kit
Ethernet
Components
W7500
Connection
D-Sub 9pin, power supply, RJ45
Manufacturer series
WIZnet WIZ75xSR
Interface
  • Ethernet
  • I2C
  • SPI
  • UART
Kit contents
  • base board
  • wire jumpers
  • WIZ750SR-100
Gross weight427.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission WIZNET,
See other products from this series.:
*
WIZ750SR-100-EVB
0 in TME stock
Net price for quantities from 1 pcs - 76.11 USDGross price for quantities from 1 pcs - 76.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.