+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ750SR5-EVB

Dev.kit: Ethernet; prototype board; Comp: W7500P

Manufacturer: WIZNET

Manufacturer part number:
WIZ750SR5-EVB
TME Symbol:
WIZ750SR5-EVB

Specification

Manufacturer
WIZNET
Type of development kit
Ethernet
Kit contents
prototype board
Components
W7500P
Connection
D-Sub 9pin, pin strips, power supply
Interface
  • RS232
  • RS422 / RS485
  • TTL
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others WIZNET,
*
WIZ750SR5-EVB
0 in TME stock
Net price for quantities from 1 pcs - 55.78 USDGross price for quantities from 1 pcs - 55.78 USD
Net price for quantities from 3 pcs - 48.21 USDGross price for quantities from 3 pcs - 48.21 USD
Net price for quantities from 10 pcs - 43.36 USDGross price for quantities from 10 pcs - 43.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.