+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZFI250-H

Module: WiFi; IEEE 802.11b/g/n; SPI,UART; 65Mbps


Manufacturer: WIZNET

Manufacturer part number:
WIZFI250-H
TME Symbol:
WIZFI250-H

Specification

Manufacturer
WIZNET
Type of communications module
WiFi
Communictions protocol
IEEE 802.11b/g/n
Data transfer rate
65Mbps
Operating modes
AP, Station (Client)
Interface
  • SPI
  • UART
Communications modules features
  • antenna
  • antenna connector
Gross weight3.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IoT (WiFi/Bluetooth) modules WIZNET,
*
WIZFI250-H
1 in TME stock
Net price for quantities from 1 pcs - 30.50 USDGross price for quantities from 1 pcs - 30.50 USD
Net price for quantities from 3 pcs - 29.40 USDGross price for quantities from 3 pcs - 29.40 USD
Net price for quantities from 10 pcs - 28.60 USDGross price for quantities from 10 pcs - 28.60 USD
Net price for quantities from 40 pcs - 27.30 USDGross price for quantities from 40 pcs - 27.30 USD
Net price for quantities from 80 pcs - 26.41 USDGross price for quantities from 80 pcs - 26.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 80 pcs