+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZFI360-CON

Module: WiFi; UART; SMD; 17x16x3mm; 2Mbps

Manufacturer: WIZNET

Manufacturer part number:
WIZFI360-CON
TME Symbol:
WIZFI360-CON

Specification

Manufacturer
WIZNET
Type of communications module
WiFi
Communictions protocol
DHCP, DNS, HTTP, IEEE 802.11b/g/n, MQTT, MQTTS, NTP, TCP, UDP
Interface
UART
Mounting
SMD
Dimensions
17x16x3mm
Data transfer rate
2Mbps
Operating modes
AP, Station (Client)
Communications modules features
antenna connector
Supply voltage
  • 3.3V DC
Gross weight1.523 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IoT (WiFi/Bluetooth) modules WIZNET,
*
WIZFI360-CON
191 in TME stock
Net price for quantities from 1 pcs - 6.19 USDGross price for quantities from 1 pcs - 6.19 USD
Net price for quantities from 10 pcs - 5.74 USDGross price for quantities from 10 pcs - 5.74 USD
Net price for quantities from 25 pcs - 5.36 USDGross price for quantities from 25 pcs - 5.36 USD
Net price for quantities from 100 pcs - 4.61 USDGross price for quantities from 100 pcs - 4.61 USD
Net price for quantities from 250 pcs - 4.04 USDGross price for quantities from 250 pcs - 4.04 USD
Net price for quantities from 500 pcs - 3.63 USDGross price for quantities from 500 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)