+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WJ200UM-01-16

Trolley; cast zinc; 16mm; DryLin® W; linear guides


Manufacturer: IGUS

Manufacturer part number:
WJ200UM-01-16
TME Symbol:
WJ200UM-01-16

Specification

Manufacturer
IGUS
Type of mounting element
trolley
Material
cast zinc
Diameter
16mm
Manufacturer series
DryLin® W
Application
linear guides
Gross weight100.14 g
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WJ200UM-01-16
39 in TME stock
Net price for quantities from 1 pcs - 13.70 USDGross price for quantities from 1 pcs - 13.70 USD
Net price for quantities from 3 pcs - 10.96 USDGross price for quantities from 3 pcs - 10.96 USD
Net price for quantities from 5 pcs - 10.27 USDGross price for quantities from 5 pcs - 10.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs