+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WJ200UMA-01-20-AL

Trolley; aluminium,iglidur® J200; 20mm; DryLin® W; linear guides


Manufacturer: IGUS

Manufacturer part number:
WJ200UMA-01-20-AL
TME Symbol:
WJ200UMA-01-20-AL

Specification

Manufacturer
IGUS
Type of mounting element
trolley
Material
aluminium, iglidur® J200
Diameter
20mm
Manufacturer series
DryLin® W
Application
linear guides
Gross weight91 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WJ200UMA-01-20-AL
0 in TME stock
Net price for quantities from 1 pcs - 89.64 USDGross price for quantities from 1 pcs - 89.64 USD
Net price for quantities from 10 pcs - 71.71 USDGross price for quantities from 10 pcs - 71.71 USD
Net price for quantities from 20 pcs - 62.75 USDGross price for quantities from 20 pcs - 62.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.