+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WJUM-01-20

Trolley; cast zinc; 20mm; DryLin® W; linear guides


Manufacturer: IGUS

Manufacturer part number:
WJUM-01-20
TME Symbol:
WJUM-01-20

Specification

Manufacturer
IGUS
Type of mounting element
trolley
Material
cast zinc
Diameter
20mm
Manufacturer series
DryLin® W
Application
linear guides
Gross weight193.01 g
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WJUM-01-20
67 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.28 USDGross price for quantities from 1 pcs - 13.28 USD
Net price for quantities from 10 pcs - 10.62 USDGross price for quantities from 10 pcs - 10.62 USD
Net price for quantities from 20 pcs - 9.96 USDGross price for quantities from 20 pcs - 9.96 USD
Packaging method by the manufacturer:
Bag = 5 pcs