+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WKJS010001

Patch cord; F/UTP; Cat 7; RJ45 plug,both sides; stranded; Cu; 0.5m


Manufacturer: BASEUS

Manufacturer part number:
WKJS010001
TME Symbol:
WKJS010001

Specification

Manufacturer
BASEUS
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 7
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded
Cable length
0.5m
Wire insulation material
PVC
Insulation colour
black
Core diameter
28AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight36.6 g
Certificates
EAN code6932172611347
See other products in this category: RJ45 Cables and Adapters BASEUS,
*
WKJS010001
1 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 3 pcs - 3.48 USDGross price for quantities from 3 pcs - 3.48 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts