+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WKO471MCPCRAKR

Capacitor: ceramic; suppression capacitor,X1,Y2; 470pF; Y5U; ±20%


Manufacturer: VISHAY

Manufacturer part number:
WKO471MCPCRAKR
TME Symbol:
WKO471MCPCRAKR

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, Y2
Capacitance
0.47nF
Dielectric
Y5U
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Operating voltage X class
440V AC
Operating voltage Y class
300V AC
Gross weight0.54 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
WKO471MCPCRAKR
1436 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 1500 pcs - 0.29 USDGross price for quantities from 1500 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
Net price for quantities from 4500 pcs - 0.25 USDGross price for quantities from 4500 pcs - 0.25 USD
Net price for quantities from 6000 pcs - 0.24 USDGross price for quantities from 6000 pcs - 0.24 USD
Net price for quantities from 7500 pcs - 0.24 USDGross price for quantities from 7500 pcs - 0.24 USD
Net price for quantities from 9000 pcs - 0.23 USDGross price for quantities from 9000 pcs - 0.23 USD
Net price for quantities from 15000 pcs - 0.21 USDGross price for quantities from 15000 pcs - 0.21 USD
Net price for quantities from 22500 pcs - 0.20 USDGross price for quantities from 22500 pcs - 0.20 USD
Net price for quantities from 37500 pcs - 0.19 USDGross price for quantities from 37500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs