+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WKP221MCPERYKR

Capacitor: ceramic; suppression capacitor,X1,Y1; 220pF; Y5T; ±20%

Manufacturer: VISHAY

Manufacturer part number:
WKP221MCPERYKR
TME Symbol:
WKP221MCPERYKR

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, Y1
Capacitance
220pF
Dielectric
Y5T
Tolerance
±20%
Mounting
THT
Terminal pitch
12.5mm
Operating voltage X class
760V AC
Operating voltage Y class
500V AC
Gross weight0.745 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
WKP221MCPERYKR
0 in TME stock
Net price for quantities from 2800 pcs - 0.47 USDGross price for quantities from 2800 pcs - 0.47 USD
No. of pieces (Multiplicity: 2 800)
Packaging method by the manufacturerReel = 700 pcs